+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28056

Hacksaw blade-set; aluminium,wood,plastic,jigsaw; 90mm; 2pcs.

Manufacturer: PROXXON

Manufacturer part number:
28056
TME Symbol:
PR28056

Specification

Manufacturer
PROXXON
Type of power tool accessories
hacksaw blade - set
Blade length
90mm
Quantity in set/package
2pcs.
Tools application
  • aluminium
  • jigsaw
  • plastic
  • wood
Gross weight14 g
See other products in this category: Saw and Hack Saw PROXXON,
*
28056
0 in TME stock
Net price for quantities from 1 pcg - 6.27 USDGross price for quantities from 1 pcg - 6.27 USD
Net price for quantities from 3 pcg - 5.82 USDGross price for quantities from 3 pcg - 5.82 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.