+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28148

Screwdriver: precision-set; precision; Equipment: stand; 15pcs.


Manufacturer: PROXXON

Manufacturer part number:
28148
TME Symbol:
PR28148

Specification

Manufacturer
PROXXON
Type of screwdriver
precision - set
Kind of screwdriver
precision
Kind of bit
hex key, Phillips, slot, Torx®
Bit size
PH0, PH000, HEX 1.5mm, HEX 2mm, HEX 2.5mm, HEX 3mm, PH1, SL 1, SL 2, SL 3, TX05, TX06, TX08, TX10, TX15
Standard equipment
stand
Quantity in set/package
15pcs.
Gross weight406.7 g
Certificates

WATCH VIDEO

See other products in this category: Screwdrivers Sets PROXXON,
*
28148
19 in TME stock
Net price for quantities from 1 set - 52.70 USDGross price for quantities from 1 set - 52.70 USD
Net price for quantities from 3 set - 48.94 USDGross price for quantities from 3 set - 48.94 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 set