+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28481

Drill/milling machine; 100W; 230VAC; IBS/E; 5000÷22000rpm


Manufacturer: PROXXON

Manufacturer part number:
28481
TME Symbol:
PR28481

Specification

Manufacturer
PROXXON
Type of power tool
drill/milling machine
Maximum power
100W
Manufacturer series
IBS/E
Length
2300mm
Rotational rate/speed
5000...22000rpm
Supply voltage
  • 230V AC
Gross weight1.8425 kg
Certificates

WATCH VIDEO

See other products in this category: Electric Power Tools PROXXON,
See other products from this series.:
*
28481
7 in TME stock
Net price for quantities from 1 set - 109.21 USDGross price for quantities from 1 set - 109.21 USD
Net price for quantities from 3 set - 101.41 USDGross price for quantities from 3 set - 101.41 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.