+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28512

Drill/milling machine; 12VDC; MICROMOT 60/EF; 20000rpm


Manufacturer: PROXXON

Manufacturer part number:
28512
TME Symbol:
PR28512

Specification

Manufacturer
PROXXON
Type of power tool
drill/milling machine
Manufacturer series
MICROMOT 60/EF
Related items
PRN28706
Rotational rate/speed
20000rpm
Supply voltage
  • 12V DC
Gross weight392 g
Certificates

WATCH VIDEO

See other products in this category: Electric Power Tools PROXXON,
See other products from this series.:
*
28512
4 in TME stock
Net price for quantities from 1 set - 39.48 USDGross price for quantities from 1 set - 39.48 USD
Net price for quantities from 3 set - 36.67 USDGross price for quantities from 3 set - 36.67 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.