+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28530

Jigsaw; 230V; STS/E


Manufacturer: PROXXON

Manufacturer part number:
28530
TME Symbol:
PR28530

Specification

Manufacturer
PROXXON
Type of power tool
jigsaw
Manufacturer series
STS/E
Length
0.23m
Supply voltage
  • 230V
Gross weight1.1 kg

WATCH VIDEO

See other products in this category: Electric Power Tools PROXXON,
See other products from this series.:
*
28530
0 in TME stock
Net price for quantities from 1 pcs - 136.34 USDGross price for quantities from 1 pcs - 136.34 USD
Net price for quantities from 3 pcs - 126.60 USDGross price for quantities from 3 pcs - 126.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.