+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

28874

Drill: for metal-set; for metal; high speed steel; box; metal


Manufacturer: PROXXON

Manufacturer part number:
28874
TME Symbol:
PR28874

Specification

Manufacturer
PROXXON
Type of drill
for metal - set
Kind of drill bit
for metal
Material
high speed steel
Kind of package
box
Tools application
metal
Drill diameter
0.3mm/0.5mm/0.8mm/1mm/1.2mm/1.5mm/2mm/2.5mm/3mm
Quantity in set/package
10pcs.
Gross weight22.93 g
See other products in this category: Drill Sets PROXXON,
*
28874
6 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 5.01 USDGross price for quantities from 1 set - 5.01 USD
Net price for quantities from 3 set - 4.65 USDGross price for quantities from 3 set - 4.65 USD
Packaging method by the manufacturer:
Cardboard = 4 set