+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28876

Drill: for metal-set; for metal; high speed steel; 6pcs.


Manufacturer: PROXXON

Manufacturer part number:
28876
TME Symbol:
PR28876

Specification

Manufacturer
PROXXON
Type of drill
for metal - set
Kind of drill bit
for metal
Material
high speed steel
Drill diameter
1.5mm/2mm/2.5mm/3mm/3.5mm/4mm
Quantity in set/package
6pcs.
Plating material
titanium nitride
Gross weight25.91 g
See other products in this category: Drill Sets PROXXON,
*
28876
1 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 18.67 USDGross price for quantities from 1 set - 18.67 USD
Net price for quantities from 3 set - 17.34 USDGross price for quantities from 3 set - 17.34 USD