+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29062

Rotary burr; Ø: 8mm; tungsten carbide; cylindrical; Ø: 3.2mm


Manufacturer: PROXXON

Manufacturer part number:
29062
TME Symbol:
PR29062

Specification

Manufacturer
PROXXON
Type of power tool accessories
rotary burr
Diameter
8mm
Material
tungsten carbide
Kind of file
cylindrical
Working part length
12mm
Plunger diameter
3.2mm
Tools application
  • for silicones
  • wood
Gross weight15 g
See other products in this category: Drills - Others PROXXON,
*
29062
0 in TME stock
Net price for quantities from 1 pcs - 27.78 USDGross price for quantities from 1 pcs - 27.78 USD
Net price for quantities from 3 pcs - 25.80 USDGross price for quantities from 3 pcs - 25.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.