+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PR29/25/SE/LS

Heatsink: extruded; U; TO220; black; L: 25mm; W: 29mm; H: 12mm; 14K/W


Manufacturer: ALUTRONIC

Manufacturer part number:
PR29/25/SE/LS
TME Symbol:
PR29/25/SE/LS

Specification

Manufacturer
ALUTRONIC
Type of heatsink
extruded
Heatsink shape
U
Application
TO220
Colour
black
Length
25mm
Width
29mm
Height
12mm
Thermal resistance
14K/W
Material
aluminium
Material finishing
anodized
Mounting
soldered
Gross weight9.87 g
Certificates
See other products in this category: Heatsinks ALUTRONIC,
*
PR29/25/SE/LS
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.79 USDGross price for quantities from 1 pcs - 2.79 USD
Net price for quantities from 10 pcs - 2.48 USDGross price for quantities from 10 pcs - 2.48 USD
Net price for quantities from 50 pcs - 2.17 USDGross price for quantities from 50 pcs - 2.17 USD
Net price for quantities from 100 pcs - 1.71 USDGross price for quantities from 100 pcs - 1.71 USD