+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PR3PXEU3

Power supply; 8.55÷9.45VDC; plastic


Manufacturer: TELTONIKA

Manufacturer part number:
PR3PXEU3
TME Symbol:
PR3PXEU3

Specification

Manufacturer
TELTONIKA
Type of communications modules accessories
power supply
Related items
RUT241, RUT956, TRB141
Enclosure material
plastic
Supply voltage
  • 8.55...9.45V DC
Gross weight75 g
Certificates
See other products in this category: Accessories for Communication Modules TELTONIKA,
*
PR3PXEU3
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.93 USDGross price for quantities from 1 pcs - 14.93 USD