+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PR5/15/SE/2

Heatsink: extruded; TO220; black; H: 12.6mm; 36K/W; aluminium; screw


Manufacturer: ALUTRONIC

Manufacturer part number:
PR5/15/SE/2
TME Symbol:
PR5/15/SE/2

Specification

Manufacturer
ALUTRONIC
Type of heatsink
extruded
Application
TO220
Colour
black
Height
12.6mm
Thermal resistance
36K/W
Material
aluminium
Material finishing
anodized
Mounting
screw
Gross weight1.82 g
Certificates
See other products in this category: Heatsinks ALUTRONIC,
*
PR5/15/SE/2
165 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.01 USDGross price for quantities from 1 pcs - 2.01 USD
Net price for quantities from 10 pcs - 1.79 USDGross price for quantities from 10 pcs - 1.79 USD
Net price for quantities from 50 pcs - 1.57 USDGross price for quantities from 50 pcs - 1.57 USD
Net price for quantities from 100 pcs - 1.34 USDGross price for quantities from 100 pcs - 1.34 USD