+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PR5/25/SE/LS

Heatsink: extruded; TO220; black; L: 25mm; W: 12.6mm; H: 6.5mm; 32K/W


Manufacturer: ALUTRONIC

Manufacturer part number:
PR5/25/SE/LS
TME Symbol:
PR5/25/SE/LS

Specification

Manufacturer
ALUTRONIC
Type of heatsink
extruded
Application
TO220
Colour
black
Length
25mm
Width
12.6mm
Height
6.5mm
Thermal resistance
32K/W
Material
aluminium
Material finishing
anodized
Mounting
soldered
Gross weight3.19 g
Certificates
See other products in this category: Heatsinks ALUTRONIC,
*
PR5/25/SE/LS
146 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.33 USDGross price for quantities from 1 pcs - 2.33 USD
Net price for quantities from 10 pcs - 2.11 USDGross price for quantities from 10 pcs - 2.11 USD
Net price for quantities from 50 pcs - 1.66 USDGross price for quantities from 50 pcs - 1.66 USD
Net price for quantities from 100 pcs - 1.44 USDGross price for quantities from 100 pcs - 1.44 USD