+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PR65

Probe: for oscilloscope; differential,high voltage; 30MHz; ≤14ns


Manufacturer: B&K PRECISION

Manufacturer part number:
PR65
TME Symbol:
PR65

Specification

Manufacturer
B&K PRECISION
Type of measuring probe
for oscilloscope
Kind of probe
differential, high voltage
Band
30MHz
Attenuator
10:1/100:1
Input impedance
5MΩ/2pF
Rise time
≤14ns
Cable/adapter structure
BNC plug
Conform to the norm
CAT III 1000V
Dimensions
220x68x28mm
Max. input voltage
  • 70V
  • 700V
Power supply
  • battery AA 1,5V x4
  • power supply 5V DC
Standard equipment
  • case
  • mains adapter
  • USB cable
Gross weight1000 g
EAN code817050780611
See other products in this category: Probes for Oscilloscopes and Scopometers B&K PRECISION,
*
PR65
0 in TME stock
Net price for quantities from 1 pcs - 779.97 USDGross price for quantities from 1 pcs - 779.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.