+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PR8/51/SE

Heatsink: extruded; flat; DIL; black; L: 51mm; W: 18.9mm; H: 4.8mm


Manufacturer: ALUTRONIC

Manufacturer part number:
PR8/51/SE
TME Symbol:
PR8/51/SE

Specification

Manufacturer
ALUTRONIC
Type of heatsink
extruded
Heatsink shape
flat
Application
DIL
Colour
black
Length
51mm
Width
18.9mm
Height
4.8mm
Thermal resistance
8.5K/W
Material
aluminium
Material finishing
anodized
Mounting
heat transfer glue
Base thickness
1mm
Gross weight6.89 g
Certificates
See other products in this category: Heatsinks ALUTRONIC,
*
PR8/51/SE
58 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.94 USDGross price for quantities from 1 pcs - 11.94 USD
Packaging method by the manufacturer:
Bag = 100 pcs