+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PRA12-2DP

Sensor: inductive; OUT: PNP / NO; 0÷2mm; 10÷30VDC; M12; 2m


Manufacturer: AUTONICS

Manufacturer part number:
PRA12-2DP
TME Symbol:
PRA12-2DP

Specification

Manufacturer
AUTONICS
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...2mm
Switch housing
M12
Connection
cables
Lead length
2m
Supply voltage
  • 10...30V DC
Gross weight72 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Cylindrical Inductive Sensors AUTONICS,
*
PRA12-2DP
0 in TME stock
Net price for quantities from 1 pcs - 49.01 USDGross price for quantities from 1 pcs - 49.01 USD
Net price for quantities from 5 pcs - 46.14 USDGross price for quantities from 5 pcs - 46.14 USD
Net price for quantities from 10 pcs - 43.26 USDGross price for quantities from 10 pcs - 43.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.