+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PRCM18-5DN

Sensor: inductive; OUT: NPN / NO; 0÷5mm; 10÷30VDC; M18; IP67; 200mA

Manufacturer: AUTONICS

Manufacturer part number:
PRCM18-5DN
TME Symbol:
PRCM18-5DN

Specification

Manufacturer
AUTONICS
Type of sensor
inductive
Output configuration
NPN / NO
Range
0...5mm
Switch housing
M18
Connection
M12 male
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
brass
Switching frequency max
0.5kHz
Overall length
54.3mm
Plating material
nickel
Number of pins
4
Related items
CID3-2, CID3-5, CIDH4-2, CIDH4-3, CIDH4-5, CLD3-2, CLD3-5, CLDH4-2, CLDH4-3, CLDH4-5
Supply voltage
  • 10...30V DC
Gross weight65.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Cylindrical Inductive Sensors AUTONICS,
*
PRCM18-5DN
0 in TME stock
Net price for quantities from 1 pcs - 24.18 USDGross price for quantities from 1 pcs - 24.18 USD
Net price for quantities from 5 pcs - 22.76 USDGross price for quantities from 5 pcs - 22.76 USD
Net price for quantities from 10 pcs - 21.34 USDGross price for quantities from 10 pcs - 21.34 USD
No. of pieces (Multiplicity: 1)