+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PRD18-7DP

Sensor: inductive; OUT: PNP / NO; 0÷7mm; M18; Connection: cables; 2m

Manufacturer: AUTONICS

Manufacturer part number:
PRD18-7DP
TME Symbol:
PRD18-7DP

Specification

Manufacturer
AUTONICS
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...7mm
Switch housing
M18
Connection
cables
Lead length
2m
Gross weight123.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Cylindrical Inductive Sensors AUTONICS,
*
PRD18-7DP
7 in TME stock
Net price for quantities from 1 pcs - 19.15 USDGross price for quantities from 1 pcs - 19.15 USD
Net price for quantities from 5 pcs - 18.01 USDGross price for quantities from 5 pcs - 18.01 USD
Net price for quantities from 10 pcs - 16.89 USDGross price for quantities from 10 pcs - 16.89 USD
No. of pieces (Multiplicity: 1)