+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PRDCM08-4DP2

Sensor: inductive; OUT: PNP / NC; 0÷4mm; 10÷30VDC; M8; IP67; 100mA

Manufacturer: AUTONICS

Manufacturer part number:
PRDCM08-4DP2
TME Symbol:
PRDCM08-4DP2

Specification

Manufacturer
AUTONICS
Type of sensor
inductive
Output configuration
PNP / NC
Range
0...4mm
Switch housing
M8
Connection
M12 male
IP rating
IP67
Max. operating current
0.1A
Operating temperature
-25...70°C
Kind of forehead
non-embedded
Body material
brass
Plating material
nickel
Number of pins
4
Supply voltage
  • 10...30V DC
Gross weight29.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Cylindrical Inductive Sensors AUTONICS,
*
PRDCM08-4DP2
1 in TME stock
Net price for quantities from 1 pcs - 32.99 USDGross price for quantities from 1 pcs - 32.99 USD
Net price for quantities from 5 pcs - 31.04 USDGross price for quantities from 5 pcs - 31.04 USD
Net price for quantities from 10 pcs - 29.10 USDGross price for quantities from 10 pcs - 29.10 USD
No. of pieces (Multiplicity: 1)