+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PRDCM18-7DP

Sensor: inductive; OUT: PNP / NO; 0÷7mm; 10÷30VDC; M18; IP67; 200mA

Manufacturer: AUTONICS

Manufacturer part number:
PRDCM18-7DP
TME Symbol:
PRDCM18-7DP

Specification

Manufacturer
AUTONICS
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...7mm
Switch housing
M18
Connection
M12 male
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
brass
Switching frequency max
300Hz
Overall length
54.3mm
Plating material
nickel
Number of pins
4
Supply voltage
  • 10...30V DC
Gross weight64.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Cylindrical Inductive Sensors AUTONICS,
*
PRDCM18-7DP
5 in TME stock
Net price for quantities from 1 pcs - 26.13 USDGross price for quantities from 1 pcs - 26.13 USD
Net price for quantities from 5 pcs - 24.60 USDGross price for quantities from 5 pcs - 24.60 USD
Net price for quantities from 10 pcs - 23.06 USDGross price for quantities from 10 pcs - 23.06 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs