+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PRDCML12-4DP

Sensor: inductive; OUT: PNP / NO; 0÷4mm; 10÷30VDC; M12; IP67; 200mA

Manufacturer: AUTONICS

Manufacturer part number:
PRDCML12-4DP
TME Symbol:
PRDCML12-4DP

Specification

Manufacturer
AUTONICS
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...4mm
Switch housing
M12
Connection
M12 male
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
brass
Switching frequency max
0.5kHz
Overall length
68.3mm
Plating material
nickel
Number of pins
4
Supply voltage
  • 10...30V DC
Gross weight43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Cylindrical Inductive Sensors AUTONICS,
*
PRDCML12-4DP
13 in TME stock
Net price for quantities from 1 pcs - 30.09 USDGross price for quantities from 1 pcs - 30.09 USD
Net price for quantities from 5 pcs - 28.33 USDGross price for quantities from 5 pcs - 28.33 USD
Net price for quantities from 10 pcs - 26.56 USDGross price for quantities from 10 pcs - 26.56 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs