+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PRDCML12-8DP

Sensor: inductive; OUT: PNP / NO; 0÷8mm; 10÷30VDC; M12; IP67; 200mA

Manufacturer: AUTONICS

Manufacturer part number:
PRDCML12-8DP
TME Symbol:
PRDCML12-8DP

Specification

Manufacturer
AUTONICS
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...8mm
Switch housing
M12
Connection
M12 male
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
non-embedded
Body material
brass
Switching frequency max
400Hz
Overall length
68.3mm
Plating material
nickel
Number of pins
4
Supply voltage
  • 10...30V DC
Gross weight42 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Cylindrical Inductive Sensors AUTONICS,
*
PRDCML12-8DP
7 in TME stock
Net price for quantities from 1 pcs - 30.14 USDGross price for quantities from 1 pcs - 30.14 USD
Net price for quantities from 5 pcs - 28.37 USDGross price for quantities from 5 pcs - 28.37 USD
Net price for quantities from 10 pcs - 26.60 USDGross price for quantities from 10 pcs - 26.60 USD
No. of pieces (Multiplicity: 1)