+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PRDCML18-7DN

Sensor: inductive; OUT: NPN / NO; 0÷7mm; 10÷30VDC; M18; IP67; 200mA

Manufacturer: AUTONICS

Manufacturer part number:
PRDCML18-7DN
TME Symbol:
PRDCML18-7DN

Specification

Manufacturer
AUTONICS
Type of sensor
inductive
Output configuration
NPN / NO
Range
0...7mm
Switch housing
M18
Connection
M12 male
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
brass
Switching frequency max
300Hz
Overall length
87.3mm
Plating material
nickel
Number of pins
4
Supply voltage
  • 10...30V DC
Gross weight84.21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Cylindrical Inductive Sensors AUTONICS,
*
PRDCML18-7DN
2 in TME stock
Net price for quantities from 1 pcs - 28.89 USDGross price for quantities from 1 pcs - 28.89 USD
Net price for quantities from 5 pcs - 27.19 USDGross price for quantities from 5 pcs - 27.19 USD
Net price for quantities from 10 pcs - 25.50 USDGross price for quantities from 10 pcs - 25.50 USD
No. of pieces (Multiplicity: 1)