+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PRDCMT12-8DO

Sensor: inductive; OUT: 2-wire NO; 0÷8mm; 10÷30VDC; M12; IP67; 100mA


Manufacturer: AUTONICS

Manufacturer part number:
PRDCMT12-8DO
TME Symbol:
PRDCMT12-8DO

Specification

Manufacturer
AUTONICS
Type of sensor
inductive
Output configuration
2-wire NO
Range
0...8mm
Switch housing
M12
Connection
M12 male
IP rating
IP67
Max. operating current
0.1A
Operating temperature
-25...70°C
Kind of forehead
non-embedded
Body material
brass
Switching frequency max
400Hz
Overall length
56.5mm
Plating material
nickel
Number of pins
4
Supply voltage
  • 10...30V DC
Gross weight39.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Cylindrical Inductive Sensors AUTONICS,
*
PRDCMT12-8DO
0 in TME stock
Net price for quantities from 1 pcs - 27.98 USDGross price for quantities from 1 pcs - 27.98 USD
Net price for quantities from 5 pcs - 26.33 USDGross price for quantities from 5 pcs - 26.33 USD
Net price for quantities from 10 pcs - 24.70 USDGross price for quantities from 10 pcs - 24.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.