+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PRDCMT18-14DO

Sensor: inductive; OUT: 2-wire NO; 0÷14mm; 10÷30VDC; M18; IP67


Manufacturer: AUTONICS

Manufacturer part number:
PRDCMT18-14DO
TME Symbol:
PRDCMT18-14DO

Specification

Manufacturer
AUTONICS
Type of sensor
inductive
Output configuration
2-wire NO
Range
0...14mm
Switch housing
M18
Connection
M12 male
IP rating
IP67
Max. operating current
0.1A
Operating temperature
-25...70°C
Kind of forehead
non-embedded
Body material
brass
Switching frequency max
0.2kHz
Overall length
58mm
Plating material
nickel
Number of pins
4
Supply voltage
  • 10...30V DC
Gross weight61.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Cylindrical Inductive Sensors AUTONICS,
*
PRDCMT18-14DO
0 in TME stock
Net price for quantities from 1 pcs - 26.14 USDGross price for quantities from 1 pcs - 26.14 USD
Net price for quantities from 5 pcs - 24.60 USDGross price for quantities from 5 pcs - 24.60 USD
Net price for quantities from 10 pcs - 23.06 USDGross price for quantities from 10 pcs - 23.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.