+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PRDCMT30-15DC

Sensor: inductive; OUT: 2-wire NC; 0÷15mm; 10÷30VDC; M30; IP67

Manufacturer: AUTONICS

Manufacturer part number:
PRDCMT30-15DC
TME Symbol:
PRDCMT30-15DC

Specification

Manufacturer
AUTONICS
Type of sensor
inductive
Output configuration
2-wire NC
Range
0...15mm
Switch housing
M30
Connection
M12 male
IP rating
IP67
Max. operating current
0.1A
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
brass
Switching frequency max
100Hz
Overall length
63mm
Plating material
nickel
Number of pins
4
Supply voltage
  • 10...30V DC
Gross weight154.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Cylindrical Inductive Sensors AUTONICS,
*
PRDCMT30-15DC
1 in TME stock
Net price for quantities from 1 pcs - 29.06 USDGross price for quantities from 1 pcs - 29.06 USD
Net price for quantities from 5 pcs - 27.35 USDGross price for quantities from 5 pcs - 27.35 USD
Net price for quantities from 10 pcs - 25.65 USDGross price for quantities from 10 pcs - 25.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.