+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PRDW12-4DN

Sensor: inductive; OUT: NPN / NO; 0÷4mm; M12

Manufacturer: AUTONICS

Manufacturer part number:
PRDW12-4DN
TME Symbol:
PRDW12-4DN

Specification

Manufacturer
AUTONICS
Type of sensor
inductive
Output configuration
NPN / NO
Range
0...4mm
Switch housing
M12
Gross weight52.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Cylindrical Inductive Sensors AUTONICS,
*
PRDW12-4DN
8 in TME stock
Net price for quantities from 1 pcs - 26.14 USDGross price for quantities from 1 pcs - 26.14 USD
Net price for quantities from 5 pcs - 24.60 USDGross price for quantities from 5 pcs - 24.60 USD
Net price for quantities from 10 pcs - 23.06 USDGross price for quantities from 10 pcs - 23.06 USD
No. of pieces (Multiplicity: 1)