+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PRDW12-8DN

Sensor: inductive; OUT: NPN / NO; 0÷8mm; 12÷24VDC; M12; IP67; 400Hz

Manufacturer: AUTONICS

Manufacturer part number:
PRDW12-8DN
TME Symbol:
PRDW12-8DN

Specification

Manufacturer
AUTONICS
Type of sensor
inductive
Output configuration
NPN / NO
Range
0...8mm
Switch housing
M12
IP rating
IP67
Operating temperature
-25...70°C
Kind of forehead
non-embedded
Switching frequency max
400Hz
Supply voltage
  • 12...24V DC
Gross weight50.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Cylindrical Inductive Sensors AUTONICS,
*
PRDW12-8DN
2 in TME stock
Net price for quantities from 1 pcs - 26.78 USDGross price for quantities from 1 pcs - 26.78 USD
Net price for quantities from 5 pcs - 25.20 USDGross price for quantities from 5 pcs - 25.20 USD
Net price for quantities from 10 pcs - 23.63 USDGross price for quantities from 10 pcs - 23.63 USD
No. of pieces (Multiplicity: 1)