+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PRDW18-7DN

Sensor: inductive; OUT: NPN / NO; 0÷7mm; M18

Manufacturer: AUTONICS

Manufacturer part number:
PRDW18-7DN
TME Symbol:
PRDW18-7DN

Specification

Manufacturer
AUTONICS
Type of sensor
inductive
Output configuration
NPN / NO
Range
0...7mm
Switch housing
M18
Gross weight75.21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Cylindrical Inductive Sensors AUTONICS,
*
PRDW18-7DN
2 in TME stock
Net price for quantities from 1 pcs - 24.96 USDGross price for quantities from 1 pcs - 24.96 USD
Net price for quantities from 5 pcs - 23.50 USDGross price for quantities from 5 pcs - 23.50 USD
Net price for quantities from 10 pcs - 22.02 USDGross price for quantities from 10 pcs - 22.02 USD
No. of pieces (Multiplicity: 1)