+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

10092

Screwdriver: standard; Phillips; PH2; SOFT-TOUCH; 200mm


Manufacturer: PROLINE

Manufacturer part number:
10092
TME Symbol:
PRE-10092

Specification

Manufacturer
PROLINE
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH2
Manufacturer series
SOFT-TOUCH
Blade length
200mm
Screwdriver features
  • anti-slip handle
  • black finished blade tip
  • two-component handle
Gross weight97.2 g
EAN code5903755100924
See other products in this category: Standard Screwdrivers PROLINE,
See other products from this series.:
*
10092
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.88 USDGross price for quantities from 1 pcs - 4.88 USD
Net price for quantities from 3 pcs - 4.54 USDGross price for quantities from 3 pcs - 4.54 USD
Packaging method by the manufacturer:
Cardboard = 12 pcs