+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10108

Screwdriver: standard; slot; SL 6; SOFT-TOUCH; 200mm

Manufacturer: PROLINE

Manufacturer part number:
10108
TME Symbol:
PRE-10108

Specification

Manufacturer
PROLINE
Type of screwdriver
standard
Kind of bit
slot
Bit size
SL 6
Manufacturer series
SOFT-TOUCH
Blade length
200mm
Screwdriver features
  • anti-slip handle
  • two-component handle
Gross weight97.3 g
EAN code5903755101082
See other products in this category: Standard Screwdrivers PROLINE,
See other products from this series.:
*
10108
12 in TME stock
Net price for quantities from 1 pcs - 5.16 USDGross price for quantities from 1 pcs - 5.16 USD
Net price for quantities from 3 pcs - 4.79 USDGross price for quantities from 3 pcs - 4.79 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 12 pcs