+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10112

Screwdriver: standard; slot; SL 9.5; SOFT-TOUCH; 200mm

Manufacturer: PROLINE

Manufacturer part number:
10112
TME Symbol:
PRE-10112

Specification

Manufacturer
PROLINE
Type of screwdriver
standard
Kind of bit
slot
Bit size
SL 9.5
Manufacturer series
SOFT-TOUCH
Blade length
200mm
Screwdriver features
  • anti-slip handle
  • two-component handle
Gross weight193.16 g
EAN code5903755101129
See other products in this category: Standard Screwdrivers PROLINE,
See other products from this series.:
*
10112
6 in TME stock
Net price for quantities from 1 pcs - 9.71 USDGross price for quantities from 1 pcs - 9.71 USD
Net price for quantities from 3 pcs - 9.02 USDGross price for quantities from 3 pcs - 9.02 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 6 pcs