+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10115

Screwdriver: for impact; slot; Size: SL 6; 150mm

Manufacturer: PROLINE

Manufacturer part number:
10115
TME Symbol:
PRE-10115

Specification

Manufacturer
PROLINE
Type of screwdriver
for impact
Kind of bit
slot
Bit size
SL 6
Blade length
150mm
Kind of screwdriver
assisted with a key
Blade material
chrome vanadium steel
Screwdriver features
  • anti-slip handle
  • black finished blade tip
Gross weight141.19 g
EAN code5903755101150
See other products in this category: Impact Screwdrivers PROLINE,
*
10115
5 in TME stock
Net price for quantities from 1 pcs - 3.76 USDGross price for quantities from 1 pcs - 3.76 USD
Net price for quantities from 3 pcs - 3.49 USDGross price for quantities from 3 pcs - 3.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs