+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10144

Screwdriver: for impact; Phillips; Size: PH2; 100mm


Manufacturer: PROLINE

Manufacturer part number:
10144
TME Symbol:
PRE-10144

Specification

Manufacturer
PROLINE
Type of screwdriver
for impact
Kind of bit
Phillips
Bit size
PH2
Blade length
100mm
Kind of screwdriver
assisted with a key
Blade material
chrome vanadium steel
Screwdriver features
  • anti-slip handle
  • black finished blade tip
Gross weight130.39 g
EAN code5903755101440
See other products in this category: Impact Screwdrivers PROLINE,
*
10144
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.37 USDGross price for quantities from 1 pcs - 3.37 USD
Net price for quantities from 3 pcs - 3.13 USDGross price for quantities from 3 pcs - 3.13 USD
Packaging method by the manufacturer:Cardboard = 6 pcs