+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10145

Screwdriver: for impact; Phillips; Size: PH2; 150mm


Manufacturer: PROLINE

Manufacturer part number:
10145
TME Symbol:
PRE-10145

Specification

Manufacturer
PROLINE
Type of screwdriver
for impact
Kind of bit
Phillips
Bit size
PH2
Blade length
150mm
Kind of screwdriver
assisted with a key
Blade material
chrome vanadium steel
Screwdriver features
  • anti-slip handle
  • black finished blade tip
Gross weight142.5 g
EAN code5903755101457
See other products in this category: Impact Screwdrivers PROLINE,
*
10145
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.61 USDGross price for quantities from 1 pcs - 3.61 USD
Net price for quantities from 3 pcs - 3.35 USDGross price for quantities from 3 pcs - 3.35 USD