+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10151

Screwdriver: standard; slot; SL 2.5; SOFT-TOUCH; 63mm


Manufacturer: PROLINE

Manufacturer part number:
10151
TME Symbol:
PRE-10151

Specification

Manufacturer
PROLINE
Type of screwdriver
standard
Kind of bit
slot
Bit size
SL 2.5
Manufacturer series
SOFT-TOUCH
Overall length
63mm
Screwdriver features
  • anti-slip handle
  • magnetic
Gross weight36.41 g
EAN code5903755101518
See other products in this category: Standard Screwdrivers PROLINE,
See other products from this series.:
*
10151
47 in TME stock
Net price for quantities from 1 pcs - 1.97 USDGross price for quantities from 1 pcs - 1.97 USD
Net price for quantities from 5 pcs - 1.83 USDGross price for quantities from 5 pcs - 1.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs