+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

10152

Screwdriver: standard; slot; SL 3.2; SOFT-TOUCH; 75mm


Manufacturer: PROLINE

Manufacturer part number:
10152
TME Symbol:
PRE-10152

Specification

Manufacturer
PROLINE
Type of screwdriver
standard
Kind of bit
slot
Bit size
SL 3.2
Manufacturer series
SOFT-TOUCH
Blade length
75mm
Screwdriver features
  • anti-slip handle
  • two-component handle
Gross weight20.87 g
EAN code5903755101525
See other products in this category: Standard Screwdrivers PROLINE,
See other products from this series.:
*
10152
24 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.28 USDGross price for quantities from 1 pcs - 2.28 USD
Net price for quantities from 3 pcs - 2.12 USDGross price for quantities from 3 pcs - 2.12 USD
Packaging method by the manufacturer:
Cardboard = 12 pcs