+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10162

Screwdriver: standard; Phillips; PH1; SOFT-TOUCH; 100mm

Manufacturer: PROLINE

Manufacturer part number:
10162
TME Symbol:
PRE-10162

Specification

Manufacturer
PROLINE
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH1
Manufacturer series
SOFT-TOUCH
Blade length
100mm
Screwdriver features
  • anti-slip handle
  • black finished blade tip
  • two-component handle
Gross weight52.5 g
EAN code5903755101624
See other products in this category: Standard Screwdrivers PROLINE,
See other products from this series.:
*
10162
9 in TME stock
Net price for quantities from 1 pcs - 3.53 USDGross price for quantities from 1 pcs - 3.53 USD
Net price for quantities from 3 pcs - 3.28 USDGross price for quantities from 3 pcs - 3.28 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 12 pcs