+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10163

Screwdriver: standard; Phillips; PH2; SOFT-TOUCH; 100mm


Manufacturer: PROLINE

Manufacturer part number:
10163
TME Symbol:
PRE-10163

Specification

Manufacturer
PROLINE
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH2
Manufacturer series
SOFT-TOUCH
Overall length
100mm
Screwdriver features
  • anti-slip handle
  • magnetic
Gross weight84.37 g
EAN code5903755101631
See other products in this category: Standard Screwdrivers PROLINE,
See other products from this series.:
*
10163
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.29 USDGross price for quantities from 1 pcs - 4.29 USD
Net price for quantities from 3 pcs - 3.98 USDGross price for quantities from 3 pcs - 3.98 USD
Packaging method by the manufacturer:Cardboard = 12 pcs