+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10165

Screwdriver: standard; Phillips; PH3; SOFT-TOUCH; 150mm

Manufacturer: PROLINE

Manufacturer part number:
10165
TME Symbol:
PRE-10165

Specification

Manufacturer
PROLINE
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH3
Manufacturer series
SOFT-TOUCH
Blade length
150mm
Screwdriver features
  • anti-slip handle
  • black finished blade tip
  • two-component handle
Gross weight131.9 g
EAN code5903755101655
See other products in this category: Standard Screwdrivers PROLINE,
See other products from this series.:
*
10165
5 in TME stock
Net price for quantities from 1 pcs - 5.88 USDGross price for quantities from 1 pcs - 5.88 USD
Net price for quantities from 3 pcs - 5.46 USDGross price for quantities from 3 pcs - 5.46 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 6 pcs