+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10171

Screwdriver: standard; Pozidriv®; PZ0; SOFT-TOUCH; 75mm

Manufacturer: PROLINE

Manufacturer part number:
10171
TME Symbol:
PRE-10171

Specification

Manufacturer
PROLINE
Type of screwdriver
standard
Kind of bit
Pozidriv®
Bit size
PZ0
Manufacturer series
SOFT-TOUCH
Blade length
75mm
Gross weight20.9 g
EAN code5903755101716
See other products in this category: Standard Screwdrivers PROLINE,
See other products from this series.:
*
10171
9 in TME stock
Net price for quantities from 1 pcs - 2.44 USDGross price for quantities from 1 pcs - 2.44 USD
Net price for quantities from 3 pcs - 2.26 USDGross price for quantities from 3 pcs - 2.26 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 12 pcs