+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

10174

Screwdriver: standard; Pozidriv®; PZ2; SOFT-TOUCH; 150mm


Manufacturer: PROLINE

Manufacturer part number:
10174
TME Symbol:
PRE-10174

Specification

Manufacturer
PROLINE
Type of screwdriver
standard
Kind of bit
Pozidriv®
Bit size
PZ2
Manufacturer series
SOFT-TOUCH
Blade length
150mm
Gross weight86.26 g
EAN code5903755101747
See other products in this category: Standard Screwdrivers PROLINE,
See other products from this series.:
*
10174
21 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.31 USDGross price for quantities from 1 pcs - 4.31 USD
Net price for quantities from 3 pcs - 4.00 USDGross price for quantities from 3 pcs - 4.00 USD
Packaging method by the manufacturer:
Cardboard = 12 pcs