+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10175

Screwdriver: standard; Pozidriv®; PZ3; SOFT-TOUCH; 150mm

Manufacturer: PROLINE

Manufacturer part number:
10175
TME Symbol:
PRE-10175

Specification

Manufacturer
PROLINE
Type of screwdriver
standard
Kind of bit
Pozidriv®
Bit size
PZ3
Manufacturer series
SOFT-TOUCH
Blade length
150mm
Gross weight132.14 g
EAN code5903755101754
See other products in this category: Standard Screwdrivers PROLINE,
See other products from this series.:
*
10175
6 in TME stock
Net price for quantities from 1 pcs - 5.92 USDGross price for quantities from 1 pcs - 5.92 USD
Net price for quantities from 3 pcs - 5.50 USDGross price for quantities from 3 pcs - 5.50 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 6 pcs