+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10176

Screwdriver: standard; Pozidriv®; PZ2; SOFT-TOUCH; 100mm


Manufacturer: PROLINE

Manufacturer part number:
10176
TME Symbol:
PRE-10176

Specification

Manufacturer
PROLINE
Type of screwdriver
standard
Kind of bit
Pozidriv®
Bit size
PZ2
Manufacturer series
SOFT-TOUCH
Blade length
100mm
Gross weight75.51 g
EAN code5903755101761
See other products in this category: Standard Screwdrivers PROLINE,
See other products from this series.:
*
10176
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.96 USDGross price for quantities from 1 pcs - 3.96 USD
Net price for quantities from 3 pcs - 3.67 USDGross price for quantities from 3 pcs - 3.67 USD
Packaging method by the manufacturer:Cardboard = 12 pcs