+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10183

Screwdriver: standard; Torx®; TX7; SOFT-TOUCH; 75mm

Manufacturer: PROLINE

Manufacturer part number:
10183
TME Symbol:
PRE-10183

Specification

Manufacturer
PROLINE
Type of screwdriver
standard
Kind of bit
Torx®
Bit size
TX7
Manufacturer series
SOFT-TOUCH
Blade length
75mm
Screwdriver features
ergonomic bicomponent antislip handle
Blade material
chrome vanadium molybdenum steel
Gross weight37.28 g
EAN code5903755101839
See other products in this category: Standard Screwdrivers PROLINE,
See other products from this series.:
*
10183
6 in TME stock
Net price for quantities from 1 pcs - 3.14 USDGross price for quantities from 1 pcs - 3.14 USD
Net price for quantities from 3 pcs - 2.91 USDGross price for quantities from 3 pcs - 2.91 USD
No. of pieces (Multiplicity: 1)