+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10184

Screwdriver: standard; Torx®; TX8; SOFT-TOUCH; 75mm

Manufacturer: PROLINE

Manufacturer part number:
10184
TME Symbol:
PRE-10184

Specification

Manufacturer
PROLINE
Type of screwdriver
standard
Kind of bit
Torx®
Bit size
TX8
Manufacturer series
SOFT-TOUCH
Blade length
75mm
Screwdriver features
ergonomic bicomponent antislip handle
Blade material
chrome vanadium molybdenum steel
Gross weight25.99 g
EAN code5903755101846
See other products in this category: Standard Screwdrivers PROLINE,
See other products from this series.:
*
10184
12 in TME stock
Net price for quantities from 1 pcs - 3.13 USDGross price for quantities from 1 pcs - 3.13 USD
Net price for quantities from 3 pcs - 2.91 USDGross price for quantities from 3 pcs - 2.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs