+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10193

Screwdriver: standard; Torx® with protection; T25H; SOFT-TOUCH

Manufacturer: PROLINE

Manufacturer part number:
10193
TME Symbol:
PRE-10193

Specification

Manufacturer
PROLINE
Type of screwdriver
standard
Kind of bit
Torx® with protection
Bit size
T25H
Manufacturer series
SOFT-TOUCH
Blade length
100mm
Screwdriver features
ergonomic bicomponent antislip handle
Blade material
chrome vanadium molybdenum steel
Gross weight76 g
EAN code5903755101938
See other products in this category: Standard Screwdrivers PROLINE,
See other products from this series.:
*
10193
9 in TME stock
Net price for quantities from 1 pcs - 4.64 USDGross price for quantities from 1 pcs - 4.64 USD
Net price for quantities from 3 pcs - 4.31 USDGross price for quantities from 3 pcs - 4.31 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 12 pcs