+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10687

Screwdriver: universal-set; Phillips,slot,Torx®; SOFT-TOUCH

Manufacturer: PROLINE

Manufacturer part number:
10687
TME Symbol:
PRE-10687

Specification

Manufacturer
PROLINE
Type of screwdriver
universal - set
Kind of bit
Phillips, slot, Torx®
Manufacturer series
SOFT-TOUCH
Screwdriver features
ergonomic handle
Version
magnetic
Quantity in set/package
37pcs.
Tool material
stainless steel
Kit contents
  • screwdriver bits
  • screwdriver handle
  • screwdrivers
  • stand
Gross weight1.219 kg
EAN code5903755190536
See other products in this category: Screwdrivers Sets PROLINE,
See other products from this series.:
*
10687
5 in TME stock
Net price for quantities from 1 set - 30.93 USDGross price for quantities from 1 set - 30.93 USD
Net price for quantities from 3 set - 29.82 USDGross price for quantities from 3 set - 29.82 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.