+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10701

Tools set: screwdriver bits; Holder: C6,3mm; 1/4"; 27pcs.


Manufacturer: PROLINE

Manufacturer part number:
10701
TME Symbol:
PRE-10701

Specification

Manufacturer
PROLINE
Type of tools set
screwdriver bits
Kind of bit
hex key, Phillips, Pozidriv®, slot, Torx®
Kind of holder
C6,3mm
Bit size
HEX 3mm, HEX 4mm, HEX 5mm, PH1, PZ1, PH2, PZ2, PZ3, SL 4, SL 5, SL 6, TX10, TX15, TX20, TX25, TX30
Holder socket size - inch
1/4"
Quantity in set/package
27pcs.
Kit contents
  • magnetic grip 1/4" with 60mm 1/4"-E6.3 mounting
  • screwdriver bits
Gross weight417.26 g
EAN code5903755110916

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets PROLINE,
*
10701
2 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 set - 23.49 USDGross price for quantities from 1 set - 23.49 USD
Net price for quantities from 4 set - 21.21 USDGross price for quantities from 4 set - 21.21 USD