+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10916

Screwdriver: standard; Phillips; PH1; SOFT-TOUCH; 100mm


Manufacturer: PROLINE

Manufacturer part number:
10916
TME Symbol:
PRE-10916

Specification

Manufacturer
PROLINE
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH1
Manufacturer series
SOFT-TOUCH
Blade length
100mm
Gross weight71.54 g
EAN code5903755114136
See other products in this category: Standard Screwdrivers PROLINE,
See other products from this series.:
*
10916
2 in TME stock
Net price for quantities from 1 pcs - 2.32 USDGross price for quantities from 1 pcs - 2.32 USD
Net price for quantities from 3 pcs - 2.16 USDGross price for quantities from 3 pcs - 2.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 12 pcs