+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10929

Screwdriver: standard; Pozidriv®; PZ3; SOFT-TOUCH; 150mm


Manufacturer: PROLINE

Manufacturer part number:
10929
TME Symbol:
PRE-10929

Specification

Manufacturer
PROLINE
Type of screwdriver
standard
Kind of bit
Pozidriv®
Bit size
PZ3
Manufacturer series
SOFT-TOUCH
Blade length
150mm
Gross weight157.21 g
EAN code5903755114228
See other products in this category: Standard Screwdrivers PROLINE,
See other products from this series.:
*
10929
6 in TME stock
Net price for quantities from 1 pcs - 3.86 USDGross price for quantities from 1 pcs - 3.86 USD
Net price for quantities from 3 pcs - 3.58 USDGross price for quantities from 3 pcs - 3.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 6 pcs